LSM330DTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,56000 €
Datasheet
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM330DTR

DigiKey Part Number
497-14854-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM330DTR
Description
IMU ACCEL/GYRO I2C/SPI 28LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM330DTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
STMicroelectronics
Package / Case
28-VFLGA Module
Packaging
Tape & Reel (TR)
Supplier Device Package
28-LGA (3x5.5)
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSM6DSLTRSTMicroelectronics0497-16705-1-ND3,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes