
LSM330DLTR | |
|---|---|
DigiKey Part Number | 497-11920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM330DLTR |
Description | IMU ACCEL/GYRO I2C/SPI 28LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM330DLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TFLGA Module | |
Supplier Device Package | 28-LGA (7.5x4.4) | |
Mounting Type | Surface Mount | |
Base Product Number |

