Similar

LSM303DLHCTR | |
|---|---|
DigiKey Part Number | 497-11918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM303DLHCTR |
Description | IMU ACCEL/MAG 3-AXIS I2C 14LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303DLHCTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) | Supplier Device Package 14-LGA (3x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Magnetometer, 6 Axis | Base Product Number |
Output Type I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM303AGRTR | STMicroelectronics | 0 | 497-16527-1-ND | 4,72000 € | Similar |



