


LPS33WTR | |
|---|---|
DigiKey Part Number | 497-18470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPS33WTR |
Description | SENSOR 18.27PSIA 24BIT 10CCLGA |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b LGA |
EDA/CAD Models | LPS33WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | LGA | |
Supplier Device Package | 10-CCLGA (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,01302 € | 10.032,55 € |
| Unit Price without VAT: | 4,01302 € |
|---|---|
| Unit Price with VAT: | 4,77549 € |

