MFR Recommended

LPS33HWTR | |
|---|---|
DigiKey Part Number | 497-17590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPS33HWTR |
Description | SENSOR 18.27PSIA 24BIT 10CCLGA |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b LGA |
EDA/CAD Models | LPS33HWTR Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case LGA |
Output 24 b | Supplier Device Package 10-CCLGA (3.3x3.3) |
Accuracy ±0.015PSI (±0.1kPa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPS28DFWTR | STMicroelectronics | 0 | 497-LPS28DFWTRCT-ND | 5,92000 € | MFR Recommended |





