LPS22HDTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 2,75000 €
Datasheet
Pressure Sensor Absolute 10-WFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS22HDTR

DigiKey Part Number
497-17587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPS22HDTR
Description
SENSOR 10HLGA
Customer Reference
Detailed Description
Pressure Sensor Absolute 10-WFLGA
EDA/CAD Models
LPS22HDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-HLGA (2.0x2.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes