LPS22CHTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 11.417
Unit Price: 2,38000 €
Datasheet
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA, Holed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA, Holed
10-WFLGA

LPS22CHTR

DigiKey Part Number
497-LPS22CHTR-ND - Tape & Reel (TR)
497-LPS22CHTRCT-ND - Cut Tape (CT)
497-LPS22CHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS22CHTR
Description
CONSUMER MEMS
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA, Holed
Datasheet
 Datasheet
EDA/CAD Models
LPS22CHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C, SPI
Output
24 b
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFLGA, Holed
Supplier Device Package
10-HLGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes