LPS225HBTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.842
Unit Price: 2,70000 €
Datasheet
Image for LPS225HBTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS225HBTR

DigiKey Part Number
497-17121-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPS225HBTR
Description
SENSOR 18.27PSIA 24BIT 8HLGA
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 8-WLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Manufacturer
STMicroelectronics
Features
Temperature Compensated
Packaging
Tape & Reel (TR)
Termination Style
SMD (SMT) Tab
Part Status
Obsolete
Maximum Pressure
290PSI (2000kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 85°C
Pressure Type
Absolute
Mounting Type
Surface Mount
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Package / Case
8-WLGA
Output Type
I2C, SPI
Supplier Device Package
8-HLGA (2.5x2)
Output
24 b
Base Product Number
Accuracy
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPS22HBTRSTMicroelectronics3.842497-16265-1-ND2,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes