Similar
Similar
Similar
Similar
Similar
Similar

LNBTVS6-220S | |
|---|---|
DigiKey Part Number | 497-4997-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBTVS6-220S |
Description | TVS DIODE 20VWM 35VC SMC |
Customer Reference | |
Detailed Description | 35V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 500A (8/20µs) |
Mfr | Power - Peak Pulse 22500W (22.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20AE3/TR13 | Microchip Technology | 0 | SMCJ20AE3/TR13-ND | 0,49736 € | Similar |
| SMCJ20E3/TR13 | Microchip Technology | 0 | SMCJ20E3/TR13-ND | 0,49736 € | Similar |
| SMLJ20AE3/TR13 | Microchip Technology | 0 | SMLJ20AE3/TR13-ND | 1,50517 € | Similar |
| SMLJ20E3/TR13 | Microchip Technology | 0 | SMLJ20E3/TR13-ND | 1,50517 € | Similar |
| TV15C220J-G | Comchip Technology | 0 | TV15C220J-G-ND | 0,29802 € | Similar |



