Similar
Similar
Similar
Similar
Similar
Similar

LNBTVS4-221S | |
|---|---|
DigiKey Part Number | 497-4995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBTVS4-221S |
Description | TVS DIODE 20VWM 32VC SMC |
Customer Reference | |
Detailed Description | 32V Clamp 334A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 334A (8/20µs) |
Mfr | Power - Peak Pulse 22500W (22.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC22A | Littelfuse Inc. | 0 | 1.5SMC22ACT-ND | 0,96000 € | Direct |
| SMDJ20A | Littelfuse Inc. | 9.427 | SMDJ20ACT-ND | 1,37000 € | Direct |
| SMCJ20AE3/TR13 | Microchip Technology | 0 | SMCJ20AE3/TR13-ND | 0,50134 € | Similar |
| SMCJ20E3/TR13 | Microchip Technology | 0 | SMCJ20E3/TR13-ND | 0,50134 € | Similar |
| SMLJ20AE3/TR13 | Microchip Technology | 0 | SMLJ20AE3/TR13-ND | 1,51722 € | Similar |




