LNBTVS4-220S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28341 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €
35V Clamp 334A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBTVS4-220S

DigiKey Part Number
497-4993-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNBTVS4-220S
Description
TVS DIODE 20VWM 35VC SMC
Customer Reference
Detailed Description
35V Clamp 334A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
334A (8/20µs)
Power - Peak Pulse
22500W (22.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes