Similar

LNBTVS4-220 | |
|---|---|
DigiKey Part Number | 497-4992-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LNBTVS4-220 |
Description | TVS DIODE 20VWM 35VC DO201 |
Customer Reference | |
Detailed Description | 35V Clamp 331A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 331A (8/20µs) | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |





