Power Supplies, Converters, Controllers Interface PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBS21PD

DigiKey Part Number
LNBS21PD-ND
Manufacturer
Manufacturer Product Number
LNBS21PD
Description
IC INTFACE SPECIALIZED 20PWRSOIC
Customer Reference
Detailed Description
Power Supplies, Converters, Controllers Interface PowerSO-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 15V
Manufacturer
STMicroelectronics
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Packaging
Tube
Supplier Device Package
PowerSO-20
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Power Supplies, Converters, Controllers
Base Product Number
Interface
SMBus (2-Wire/I2C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types