
LNBS21PD-TR | |
|---|---|
DigiKey Part Number | 497-5369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBS21PD-TR |
Description | IC INTFACE SPECIALIZED 20PWRSOIC |
Customer Reference | |
Detailed Description | Power Supplies, Converters, Controllers Interface PowerSO-20 |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 15V |
Manufacturer STMicroelectronics | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package PowerSO-20 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Power Supplies, Converters, Controllers | Base Product Number |
Interface SMBus (2-Wire/I2C) |

