- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output IPPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBP9LIT

DigiKey Part Number
497-8721-5-ND
Manufacturer
Manufacturer Product Number
LNBP9LIT
Description
IC REG CONV SAT TV 1OUT IPPAK
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output IPPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input
15V ~ 25V
Number of Outputs
1
Voltage - Output
13.25V, 18V
Operating Temperature
0°C ~ 85°C
Mounting Type
Through Hole
Package / Case
IPPAK-5
Supplier Device Package
IPPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.0000,56720 €1.701,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56720 €
Unit Price with VAT:0,67497 €