
LNBP8LIT | |
|---|---|
DigiKey Part Number | 497-8720-5-ND |
Manufacturer | |
Manufacturer Product Number | LNBP8LIT |
Description | IC REG CONV SAT TV 1OUT IPPAK |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output IPPAK |
Datasheet | Datasheet |
Category | Voltage - Output 13.25V, 18V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case IPPAK-5 |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package IPPAK |
Voltage - Input 15V ~ 25V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51508 € | 1.545,24 € |
| Unit Price without VAT: | 0,51508 € |
|---|---|
| Unit Price with VAT: | 0,61295 € |

