
LNBP13SP | |
|---|---|
DigiKey Part Number | LNBP13SP-ND |
Manufacturer | |
Manufacturer Product Number | LNBP13SP |
Description | IC REG CONV RECVRS 1OUT 10PWRSO |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 10-PowerSO |
Datasheet | Datasheet |
Category | Voltage - Output 13V, 18V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case PowerSO-10 Exposed Bottom Pad |
Applications Converter, Analog and Digital Satellite Receivers | Supplier Device Package 10-PowerSO |
Voltage - Input 15V ~ 25V | Base Product Number |
Number of Outputs 1 |

