
LNBH25LSPQR | |
|---|---|
DigiKey Part Number | 497-15429-2-ND - Tape & Reel (TR) 497-15429-1-ND - Cut Tape (CT) 497-15429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH25LSPQR |
Description | IC REG CONV SAT TV 1OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH25LSPQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 13V, 18V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,30120 € | 32,53 € |
| 100 | 1,16370 € | 116,37 € |
| 250 | 1,09820 € | 274,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89664 € | 3.586,56 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

