


LNBH23TPPR | |
|---|---|
DigiKey Part Number | LNBH23TPPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBH23TPPR |
Description | IC REG CONV SAT 1OUT POWERSSO-24 |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output PowerSSO-24 |
Category | Voltage - Output 13.4V, 18.5V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-PowerBSOP (0.295", 7.50mm Width) |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package PowerSSO-24 |
Voltage - Input 8V ~ 15V | Base Product Number |
Number of Outputs 1 |


