
LNBH21PD-TR | |
|---|---|
DigiKey Part Number | 497-4270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBH21PD-TR |
Description | IC REG CONV SAT 1OUT POWERSO-20 |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output PowerSO-20 |
Datasheet | Datasheet |
Category | Voltage - Output 13.3V, 18V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-PowerSOIC (0.433", 11.00mm Width) |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package PowerSO-20 |
Voltage - Input 8V ~ 15V | Base Product Number |
Number of Outputs 1 |

