
LMV339IPT | |
|---|---|
DigiKey Part Number | 497-13018-2-ND - Tape & Reel (TR) 497-13018-1-ND - Cut Tape (CT) 497-13018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 375ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,50010 € | 50,01 € |
| 250 | 0,46800 € | 117,00 € |
| 500 | 0,44862 € | 224,31 € |
| 1.000 | 0,43267 € | 432,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41584 € | 1.039,60 € |
| 5.000 | 0,40569 € | 2.028,45 € |
| 7.500 | 0,40061 € | 3.004,58 € |
| 12.500 | 0,39498 € | 4.937,25 € |
| 17.500 | 0,39169 € | 6.854,57 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

