Comparator Standard (General Purpose) Open-Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV339IDT

DigiKey Part Number
497-12966-2-ND - Tape & Reel (TR)
497-12966-1-ND - Cut Tape (CT)
497-12966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV339IDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LMV339IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
93mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
120µA
Part Status
Active
Propagation Delay (Max)
375ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Supplier Device Package
14-SO
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62200 €6,22 €
250,56120 €14,03 €
1000,49450 €49,45 €
2500,46260 €115,65 €
5000,44336 €221,68 €
1.0000,43093 €430,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41082 €1.027,05 €
5.0000,40074 €2.003,70 €
7.5000,39570 €2.967,75 €
12.5000,39011 €4.876,38 €
17.5000,38684 €6.769,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €