
LMV331ICT | |
|---|---|
DigiKey Part Number | 497-10355-2-ND - Tape & Reel (TR) 497-10355-1-ND - Cut Tape (CT) 497-10355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25440 € | 6,36 € |
| 100 | 0,22070 € | 22,07 € |
| 250 | 0,20460 € | 51,15 € |
| 500 | 0,19496 € | 97,48 € |
| 1.000 | 0,18701 € | 187,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17719 € | 531,57 € |
| 6.000 | 0,17238 € | 1.034,28 € |
| 9.000 | 0,16997 € | 1.529,73 € |
| 15.000 | 0,16730 € | 2.509,50 € |
| 21.000 | 0,16574 € | 3.480,54 € |
| 30.000 | 0,16424 € | 4.927,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


