


LM4041DELT-1.2 | |
|---|---|
DigiKey Part Number | 497-12841-2-ND - Tape & Reel (TR) 497-12841-1-ND - Cut Tape (CT) 497-12841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DELT-1.2 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DELT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | 1,82000 € | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,10000 € | Similar |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.344 | LM4041AIM3-1.2/NOPBCT-ND | 2,13000 € | Similar |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3.214 | 296-38121-1-ND | 2,13000 € | Similar |
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49200 € | 12,30 € |
| 100 | 0,43210 € | 43,21 € |
| 250 | 0,40368 € | 100,92 € |
| 500 | 0,38650 € | 193,25 € |
| 1.000 | 0,37238 € | 372,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37590 € | 1.127,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

