Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DECT-4.1

DigiKey Part Number
497-LM4040DECT-4.1-ND
Manufacturer
Manufacturer Product Number
LM4040DECT-4.1
Description
IC VREF SHUNT 4.096V 5TSSOP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040DECT-4.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
70ppm/°C
Manufacturer
STMicroelectronics
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Bulk
Noise - 10Hz to 10kHz
95µVrms
Part Status
Obsolete
Current - Cathode
25 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Output
15 mA
Supplier Device Package
SOT-323-5
Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.