Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DECT-2.5

DigiKey Part Number
497-LM4040DECT-2.5TR-ND - Tape & Reel (TR)
497-LM4040DECT-2.5CT-ND - Cut Tape (CT)
497-LM4040DECT-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DECT-2.5
Description
IC VREF SHUNT 2.5V 5TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-323-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
70ppm/°C
Manufacturer
STMicroelectronics
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
95µVrms
Part Status
Active
Current - Cathode
12 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Output
15 mA
Supplier Device Package
SOT-323-5
Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44800 €4,48 €
250,40240 €10,06 €
1000,35220 €35,22 €
2500,32828 €82,07 €
5000,31388 €156,94 €
1.0000,30201 €302,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28735 €862,05 €
6.0000,28017 €1.681,02 €
9.0000,27657 €2.489,13 €
15.0000,27259 €4.088,85 €
21.0000,27026 €5.675,46 €
30.0000,26802 €8.040,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €