
LM4040CELT-5.0 | |
|---|---|
DigiKey Part Number | 497-LM4040CELT-5.0TR-ND - Tape & Reel (TR) 497-LM4040CELT-5.0CT-ND - Cut Tape (CT) 497-LM4040CELT-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CELT-5.0 |
Description | IC VREF SHUNT 5V SC70 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 70ppm/°C |
Manufacturer STMicroelectronics | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 95µVrms |
Part Status Obsolete | Current - Cathode 25 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-70, SOT-323 |
Current - Output 15 mA | Supplier Device Package SOT-323-3 |
Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38220 € | 38,22 € |
| 250 | 0,35644 € | 89,11 € |
| 500 | 0,34098 € | 170,49 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

