Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CECT-2.5

DigiKey Part Number
497-LM4040CECT-2.5TR-ND - Tape & Reel (TR)
497-LM4040CECT-2.5CT-ND - Cut Tape (CT)
497-LM4040CECT-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CECT-2.5
Description
IC VREF SHUNT 2.5V 5TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
12 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47200 €4,72 €
250,42520 €10,63 €
1000,37270 €37,27 €
2500,34764 €86,91 €
5000,33258 €166,29 €
1.0000,32014 €320,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26751 €802,53 €
6.0000,26077 €1.564,62 €
9.0000,25739 €2.316,51 €
15.0000,25364 €3.804,60 €
21.0000,25145 €5.280,45 €
30.0000,24935 €7.480,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €