
LM4040CECT-2.0 | |
|---|---|
DigiKey Part Number | 497-LM4040CECT-2.0TR-ND - Tape & Reel (TR) 497-LM4040CECT-2.0CT-ND - Cut Tape (CT) 497-LM4040CECT-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CECT-2.0 |
Description | IC VREF SHUNT 2.048V 5TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,37560 € | 9,39 € |
| 100 | 0,32850 € | 32,85 € |
| 250 | 0,30604 € | 76,51 € |
| 500 | 0,29246 € | 146,23 € |
| 1.000 | 0,28130 € | 281,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26751 € | 802,53 € |
| 6.000 | 0,26077 € | 1.564,62 € |
| 9.000 | 0,25739 € | 2.316,51 € |
| 15.000 | 0,25364 € | 3.804,60 € |
| 21.000 | 0,25145 € | 5.280,45 € |
| 30.000 | 0,24935 € | 7.480,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

