
LM4040BELT-5.0 | |
|---|---|
DigiKey Part Number | 497-LM4040BELT-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM4040BELT-5.0 |
Description | IC VREF SHUNT 5V SC70 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BELT-5.0 Models |
Category | Temperature Coefficient 70ppm/°C |
Manufacturer STMicroelectronics | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Bulk | Noise - 10Hz to 10kHz 95µVrms |
Part Status Obsolete | Current - Cathode 25 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-70, SOT-323 |
Current - Output 15 mA | Supplier Device Package SOT-323-3 |
Tolerance ±0.2% | Base Product Number |

