Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040AECT-2.5

DigiKey Part Number
497-LM4040AECT-2.5-ND
Manufacturer
Manufacturer Product Number
LM4040AECT-2.5
Description
IC VREF SHUNT 2.5V 5TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040AECT-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
70ppm/°C
Manufacturer
STMicroelectronics
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Bulk
Noise - 10Hz to 10kHz
95µVrms
Part Status
Active
Current - Cathode
12 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Output
15 mA
Supplier Device Package
SOT-323-5
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,59199 €1.775,97 €
Manufacturers Standard Package
Unit Price without VAT:0,59199 €
Unit Price with VAT:0,70447 €