
LM4040AECT-2.0 | |
|---|---|
DigiKey Part Number | 497-LM4040AECT-2.0-ND |
Manufacturer | |
Manufacturer Product Number | LM4040AECT-2.0 |
Description | IC VREF SHUNT 2.048V 5TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AECT-2.0 Models |
Category | Temperature Coefficient 70ppm/°C |
Manufacturer STMicroelectronics | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Bulk | Noise - 10Hz to 10kHz 95µVrms |
Part Status Active | Current - Cathode 12 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Output 15 mA | Supplier Device Package SOT-323-5 |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59199 € | 1.775,97 € |
| Unit Price without VAT: | 0,59199 € |
|---|---|
| Unit Price with VAT: | 0,70447 € |

