LM393AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.447
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.061
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 281.294
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.622
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.844
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.364
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.280
Unit Price: 0,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: 7,44000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 2.506
Unit Price: 1,02000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393AN

DigiKey Part Number
497-6881-5-ND
Manufacturer
Manufacturer Product Number
LM393AN
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM393AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes