Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM336DT | |
|---|---|
DigiKey Part Number | LM336DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM336DT |
Description | IC VREF SHUNT 4.02% 8SO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
Category | Tolerance ±4.02% |
Manufacturer STMicroelectronics | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM236D-2-5 | Rochester Electronics, LLC | 3.695 | 2156-LM236D-2-5-ND | 1,95000 € | Similar |
| LM236DE4-2-5 | Texas Instruments | 780 | 296-50614-ND | 1,95000 € | Similar |
| LM236DR-2-5 | Texas Instruments | 2.384 | 296-37024-1-ND | 1,61000 € | Similar |
| LM336BD-2-5 | Texas Instruments | 9 | 296-9547-5-ND | 0,87000 € | Similar |
| LM336BDG4-2-5 | Texas Instruments | 47 | 296-52899-ND | 0,87000 € | Similar |


