Similar
Similar
Similar

LM335AZT | |
|---|---|
DigiKey Part Number | 497-19623-2-ND - Tape & Reel (TR) 497-19623-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM335AZT |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335AZT Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer STMicroelectronics | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 | 497-STTS22HCT-ND | 1,47000 € | MFR Recommended |
| LM234Z-3/NOPB | Texas Instruments | 3.192 | LM234Z-3/NOPB-ND | 2,71000 € | Similar |
| LM334Z/NOPB | Texas Instruments | 2.199 | LM334ZNS/NOPB-ND | 0,88000 € | Similar |
| LM60BIZ/LFT3 | Texas Instruments | 872 | 296-LM60BIZ/LFT3CT-ND | 1,31000 € | Similar |



