LM334Z is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1.430
Unit Price: 1,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 336
Unit Price: 4,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.988
Unit Price: 0,78000 €
Datasheet
Current Source Regulator 10mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM334Z

DigiKey Part Number
497-1582-ND
Manufacturer
Manufacturer Product Number
LM334Z
Description
IC CURRENT SOURCE 3% TO92-3
Customer Reference
Detailed Description
Current Source Regulator 10mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM334Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Current Source
Sensing Method
-
Accuracy
±3%
Voltage - Input
1V ~ 40V
Current - Output
10mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes