Similar
Similar
Similar
Similar



LM317K | |
|---|---|
DigiKey Part Number | 497-6435-ND |
Manufacturer | |
Manufacturer Product Number | LM317K |
Description | IC REG LINEAR POS ADJ 1.5A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317K Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM117K STEEL | Texas Instruments | 12 | 296-41511-ND | 89,74000 € | Similar |
| LM117K STEEL/NOPB | Texas Instruments | 400 | LM117KSTEEL/NOPB-ND | 106,69000 € | Similar |
| LM317K STEEL | Texas Instruments | 13 | 296-46492-ND | 87,24000 € | Similar |
| LM317K STEEL/NOPB | Texas Instruments | 69 | LM317KSTEEL/NOPB-ND | 84,51000 € | Similar |




