
LM317BS-TR | |
|---|---|
DigiKey Part Number | 497-LM317BS-TR-ND - Tape & Reel (TR) 497-LM317BS-TRCT-ND - Cut Tape (CT) 497-LM317BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317BS-TR |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM317BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 65dB ~ 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44840 € | 11,21 € |
| 100 | 0,39320 € | 39,32 € |
| 250 | 0,36696 € | 91,74 € |
| 500 | 0,35112 € | 175,56 € |
| 1.000 | 0,33807 € | 338,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32430 € | 810,75 € |
| 5.000 | 0,31601 € | 1.580,05 € |
| 7.500 | 0,31186 € | 2.338,95 € |
| 12.500 | 0,30725 € | 3.840,63 € |
| 17.500 | 0,30456 € | 5.329,80 € |
| 25.000 | 0,30198 € | 7.549,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


