Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AZ50R

DigiKey Part Number
497-4262-2-ND - Tape & Reel (TR)
497-4262-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM2931AZ50R
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM2931AZ50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58600 €5,86 €
250,52840 €13,21 €
1000,46500 €46,50 €
2500,43476 €108,69 €
5000,41654 €208,27 €
1.0000,40156 €401,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38923 €778,46 €
4.0000,37907 €1.516,28 €
6.0000,37399 €2.243,94 €
10.0000,36835 €3.683,50 €
14.0000,36506 €5.110,84 €
20.0000,36189 €7.237,80 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €