Similar
Similar
Similar
Similar
Similar
Similar



LM2931AZ50AP | |
|---|---|
DigiKey Part Number | LM2931AZ50AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM2931AZ50AP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Box (TB) | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AZ-5.0RAG | onsemi | 9.975 | LM2931AZ-5.0RAGOSCT-ND | 0,48000 € | Similar |
| LM2931AZ-5.0RPG | onsemi | 1.958 | LM2931AZ-5.0RPGOSCT-ND | 0,49000 € | Similar |
| LM2931Z-5.0G | onsemi | 908 | LM2931Z-5.0GOS-ND | 0,53000 € | Similar |
| LM2931Z-5.0RAG | onsemi | 3.958 | LM2931Z-5.0RAGOSCT-ND | 0,56000 € | Similar |
| LM2931Z-5.0RPG | onsemi | 1.895 | LM2931Z-5.0RPGOSCT-ND | 0,46000 € | Similar |



