LM2931AZ50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.165
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: 0,53000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AZ50

DigiKey Part Number
LM2931AZ50-ND
Manufacturer
Manufacturer Product Number
LM2931AZ50
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Bulk
Current - Supply (Max)
30 mA
Part Status
Obsolete
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Current Limit, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92-3
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2931AZ-5.0Gonsemi2.165LM2931AZ-5.0GOS-ND0,42000 €Similar
LM2931Z-5.0Gonsemi908LM2931Z-5.0GOS-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types