
LM2903ST | |
|---|---|
DigiKey Part Number | 497-19516-2-ND - Tape & Reel (TR) 497-19516-1-ND - Cut Tape (CT) 497-19516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903ST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1 V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,12628 € | 31,57 € |
| 500 | 0,11982 € | 59,91 € |
| 1.000 | 0,11455 € | 114,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10662 € | 426,48 € |
| 8.000 | 0,10367 € | 829,36 € |
| 12.000 | 0,10219 € | 1.226,28 € |
| 20.000 | 0,10056 € | 2.011,20 € |
| 28.000 | 0,09960 € | 2.788,80 € |
| 40.000 | 0,09868 € | 3.947,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


