Similar
Similar
Similar
Similar

LM2903N | |
|---|---|
DigiKey Part Number | 497-1560-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2903N |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903N Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-DIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903DMR2G | onsemi | 32.441 | LM2903DMR2GOSCT-ND | 0,25000 € | Similar |
| LM2903N/NOPB | Texas Instruments | 1.074 | LM2903NNS/NOPB-ND | 1,12000 € | Similar |
| LM2903P | Texas Instruments | 25.776 | 296-6601-5-ND | 0,31000 € | Similar |
| LM293P | Rochester Electronics, LLC | 281.293 | 2156-LM293P-ND | 0,31000 € | Similar |
| LM393AP | Texas Instruments | 4.623 | 296-6609-5-ND | 0,32000 € | Similar |





