


L4931ABD50-TR | |
|---|---|
DigiKey Part Number | 497-L4931ABD50-TR-ND - Tape & Reel (TR) 497-L4931ABD50-TRCT-ND - Cut Tape (CT) 497-L4931ABD50-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931ABD50-TR |
Description | IC REG LINEAR 5V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931ABD50-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 70dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70840 € | 17,71 € |
| 100 | 0,62680 € | 62,68 € |
| 250 | 0,58792 € | 146,98 € |
| 500 | 0,56446 € | 282,23 € |
| 1.000 | 0,54516 € | 545,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52479 € | 1.311,97 € |
| 5.000 | 0,51252 € | 2.562,60 € |
| 7.500 | 0,50636 € | 3.797,70 € |
| 12.500 | 0,49955 € | 6.244,38 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


