
LM2903BYPT | |
|---|---|
DigiKey Part Number | 497-LM2903BYPT-ND |
Manufacturer | |
Manufacturer Product Number | LM2903BYPT |
Description | LM2903BYPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.15µA @ 36V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17400 € | 4,35 € |
| 100 | 0,15010 € | 15,01 € |
| 250 | 0,13860 € | 34,65 € |
| 500 | 0,13166 € | 65,83 € |
| 1.000 | 0,12592 € | 125,92 € |
| 4.000 | 0,11734 € | 469,36 € |
| 8.000 | 0,11415 € | 913,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

