Direct
Similar
Similar
Similar
Similar

LM2901N | |
|---|---|
DigiKey Part Number | 497-1556-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2901N |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-DIP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-DIP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901N/NOPB | Texas Instruments | 2.775 | LM2901N/NOPB-ND | 2,14000 € | Direct |
| LM239N | Texas Instruments | 1.836 | 296-6621-5-ND | 0,46000 € | Similar |
| LM2901DTBR2G | onsemi | 1.298 | LM2901DTBR2GOSCT-ND | 0,32000 € | Similar |
| LM2901N | Texas Instruments | 3.256 | 296-1386-5-ND | 0,51000 € | Similar |
| LM3302N | Texas Instruments | 3.645 | 296-17223-5-ND | 0,74000 € | Similar |




