Similar
Similar
Similar

LM235D | |
|---|---|
DigiKey Part Number | LM235D-ND |
Manufacturer | |
Manufacturer Product Number | LM235D |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM235D Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer STMicroelectronics | Test Condition 25°C (-40°C ~ 125°C) |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM335AM/NOPB | Texas Instruments | 811 | LM335AM/NOPB-ND | 1,57000 € | Similar |
| LM335AMX/NOPB | Texas Instruments | 0 | LM335AMX/NOPBCT-ND | 1,18000 € | Similar |
| LM335MX/NOPB | Texas Instruments | 6.678 | LM335MX/NOPBCT-ND | 0,80000 € | Similar |


