Direct
Similar

LM234Z | |
|---|---|
DigiKey Part Number | LM234Z-ND |
Manufacturer | |
Manufacturer Product Number | LM234Z |
Description | IC CURRENT SOURCE 3% TO92-3 |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM234Z Models |
Category | Current - Output 10mA |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Function Current Source | Supplier Device Package TO-92-3 |
Accuracy ±3% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM234Z-3/NOPB | Texas Instruments | 3.140 | LM234Z-3/NOPB-ND | 2,73000 € | Direct |
| LM334Z#PBF | Analog Devices Inc. | 326 | 505-LM334Z#PBF-ND | 4,42000 € | Similar |



