Current Source Regulator 10mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM234DT

DigiKey Part Number
497-1549-2-ND - Tape & Reel (TR)
497-1549-1-ND - Cut Tape (CT)
497-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM234DT
Description
IC CURRENT SOURCE 3% 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Source Regulator 10mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM234DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10mA
Manufacturer
STMicroelectronics
Operating Temperature
-25°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Current Source
Supplier Device Package
8-SOIC
Accuracy
±3%
Base Product Number
Voltage - Input
1V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10000 €11,00 €
251,00040 €25,01 €
1000,89020 €89,02 €
2500,83768 €209,42 €
5000,80602 €403,01 €
1.0000,80227 €802,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75248 €1.881,20 €
5.0000,73591 €3.679,55 €
7.5000,72761 €5.457,07 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €