Similar
Similar
Similar
Similar

LM219D | |
|---|---|
DigiKey Part Number | 497-2971-5-ND |
Manufacturer | |
Manufacturer Product Number | LM219D |
Description | IC COMPARATOR 2 GEN PUR 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM219D Models |
Category | Voltage - Input Offset (Max) 4mV @ ±15V |
Manufacturer STMicroelectronics | Current - Input Bias (Max) 0.5µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 11.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Emitter, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM219DT | STMicroelectronics | 8.470 | 497-1544-1-ND | 1,04000 € | Parametric Equivalent |
| LM319AM/NOPB | Texas Instruments | 4.852 | LM319AM/NOPB-ND | 1,60000 € | Similar |
| LM319AMX/NOPB | Texas Instruments | 1.819 | LM319AMX/NOPBCT-ND | 1,41000 € | Similar |
| LM319M/NOPB | Texas Instruments | 2.927 | LM319M/NOPB-ND | 1,37000 € | Similar |
| LM319MX/NOPB | Texas Instruments | 2.248 | LM319MX/NOPBCT-ND | 1,07000 € | Similar |



